Schneider Electric TM3DQ16UK

Module; 16 Out; Discrete; 24VDC; 100mA Out; TransistorNPN; HE10Con.; Modicon TM3
$ 184.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TM3DQ16UK.

Farnell

Datasheet5 pages0 years ago

Newark

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

CAD Models

Download Schneider Electric TM3DQ16UK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric TM3DQ16UK provided by its distributors.

Module; 16 Out; Discrete; 24VDC; 100mA Out; TransistorNPN; HE10Con.; Modicon TM3
Discrete output module, Modicon TM3, 16 outputs transistor NPN (HE10)
SCHNEIDER ELECTRIC TM3DQ16UK Ext Module,0 inputs,16 outputs,24VDC
Digital output module for Modicon M221/M241/M251/M262, (W x H x D) 21.4 x 90 x 81.3 mm, TM3DQ16UK
DISCRETE OUTPUT MODULE; Current Rating: -; Product Range: Modicon Series; SVHC: No SVHC (15-Jan-2019)
Schneider Electric Modicon TM3 TM3DQ16UK - TM3DQ16UK
DIGITAL OUTPUT MODULE, TM3, 16 O/P, 24V
Digital Output Module, Tm3, 16 O/P, 24V; Current Rating:-; Product Range:Schneider Modicon Series; No. Of Digital Outputs:16 Rohs Compliant: Yes |Schneider Electric TM3DQ16UK
SIMATIC IFP2200 V2 PRO. 22 multi-touch display (16:9) with 1920x1080 pixel resolution. PRO variant stand. for 24 V DC. DisplayPort. can be placed up to 100 m away HDBaseT. USB on the rear side. standard design

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL