Schneider Electric TM3DQ16RG

Module; 16 Out; Discrete; 30VDC/240VAC; 2000mA In; Relay NO; Spring; Modicon TM3
$ 251.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TM3DQ16RG.

Farnell

Datasheet6 pages0 years ago

Newark

Amar Radio Corporation

Burklin Elektronik

TME

Inventory History

3 month trend:
-46.15%

CAD Models

Download Schneider Electric TM3DQ16RG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric TM3DQ16RG provided by its distributors.

Module; 16 Out; Discrete; 30VDC/240VAC; 2000mA In; Relay NO; Spring; Modicon TM3
Digital Output Module, Tm3, 16 O/P, 24V; Current Rating:-; Product Range:Schneider Modicon Series; No. Of Digital Outputs:16 Rohs Compliant: Yes |Schneider Electric TM3DQ16RG
SIMATIC IFP1200 V2 PRO; 12’ multi-touch display(16:10) with 1280x800 pixel resolution; PRO variant support arm; with operator control. for 24 V DC. display port interface; can be placed up to 100 m away HDBaseT; USB on the rear side; standard design
Module Type = Digital Output Module / Suitable for = Modicon M221 / Suitable for = Modicon M241 / Suitable for = Modicon M251 / Suitable for = Modicon M262 / Output Type = Relay / Outputs = 16 / Mounting Type = DIN Rail Mount / Termination Type = Spring Terminal / Operating Voltage Max. - DC V = 24

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL