Schneider Electric TM3DM8RG

Module; 8 I/O; Discrete; 24VDC; 7mA Input; Relay NO; Spring; Modicon TM3
$ 167.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TM3DM8RG.

Farnell

Datasheet5 pages0 years ago

Newark

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.19%

CAD Models

Download Schneider Electric TM3DM8RG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric TM3DM8RG provided by its distributors.

Module; 8 I/O; Discrete; 24VDC; 7mA Input; Relay NO; Spring; Modicon TM3
Digital I/O Module, Tm3, 4 I/P & 4 O/P; Current Rating:-; Product Range:Schneider Modicon Series; No. Of Digital Inputs:4; No. Of Digital Outputs:4 Rohs Compliant: Yes |Schneider Electric TM3DM8RG
SIMATIC IFP1200 V2 PRO; 12’ multi-touch display(16:10) with 1280x800 pixel resolution; PRO variant support arm; for 24 V DC; display port interface; can be placed up to 100 m away HDBaseT; USB on the rear side; standard design
Module Type = Digital I/O Module / Suitable for = Modicon M221 / Suitable for = Modicon M241 / Suitable for = Modicon M251 / Suitable for = Modicon M262 / Input Type = Digital / Output Type = Relay / Inputs = 4 / Outputs = 4 / Mounting Type = DIN Rail Mount / Termination Type = Spring Terminal / Operating Voltage Max. - DC V = 24
Square D (Schneider Electric) TM3DM8RG Modicon Discrete I/O Module.Schneider Electric Modicon® Discrete I/O Module, Series: TM3, 8 Inputs, 8 Outputs, 7 mA Signal, 4 ms Conversion Rate, 24 VDC, 7/2000 mA, Spring Terminal, -10 to 55 deg C Horizontal/-10 to 35 deg C Vertical Installation, 84.6 mm L x 27.3 mm W x 70 mm H Dimensions.Additional Description: SQD -TM3DM8RG TM3-8 IO RELAYS SPRING.Catalog Description: Discrete I/O module, Modicon TM3, 8 IO (4 inputs, 4 relay outputs, spring) 24 VDC.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL