Schneider Electric TM3AQ2

Analog output module for Modicon M221/M241/M251/M262, (W x H x D) 23.6 x 90 x 70 mm, TM3AQ2
$ 246.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TM3AQ2.

Farnell

Datasheet20 pages12 years ago

Newark

Amar Radio Corporation

Burklin Elektronik

TME

Inventory History

3 month trend:
+8.89%

CAD Models

Download Schneider Electric TM3AQ2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric TM3AQ2 provided by its distributors.

Analog output module for Modicon M221/M241/M251/M262, (W x H x D) 23.6 x 90 x 70 mm, TM3AQ2
SCHNEIDER ELECTRIC TM3AQ2 Ext Module,0 inputs,2 outputs,Term Block
Module; 2 Analog Outputs; 0 to 20mA; -10 to 10V; Modicon TM3
MODULE, 2 ANALOG OUTPUT; Current Rating:-; Product Range:Modicon Series; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes
Schneider Electric Modicon TM3 TM3AQ2 - TM3AQ2
SIMATIC Flat Panel 15T 15-inch Touch INOX with continuous foil. with 1024x 768 pixels resolution for 24 V DC. VGA. DVI-D interface. can be placed up to 5 m away

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM3AQ2.