Schneider Electric TM3AI2H

Analog input module for Modicon M221/M241/M251/M262, (W x H x D) 23.6 x 90 x 70 mm, TM3AI2H
$ 275.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TM3AI2H.

Farnell

Datasheet20 pages12 years ago

Newark

Amar Radio Corporation

Burklin Elektronik

TME

Inventory History

3 month trend:
-2.27%

CAD Models

Download Schneider Electric TM3AI2H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric TM3AI2H provided by its distributors.

Analog input module for Modicon M221/M241/M251/M262, (W x H x D) 23.6 x 90 x 70 mm, TM3AI2H
Analogue Input Module, Tm3, 2 I/P, 24V; Current Rating:-; Product Range:Schneider Modicon Series; No. Of Analog Inputs:2 Rohs Compliant: Yes |Schneider Electric TM3AI2H
SIMATIC IFP2200 pro Flat Panel 22’ display (16:9). Multitouch. Full HD resolution. prepared for support arm and expansion elements 1920 x 1080 pixels. for 24 V DC display port. IP65. Fully enclosed. Ethernet monitor
Module Type = Analogue Input Module / Suitable for = Modicon M221 / Suitable for = Modicon M241 / Suitable for = Modicon M251 / Suitable for = Modicon M262 / Input Type = Analogue / Inputs = 2 / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal Block / Operating Voltage Max. - DC V = 24 / Operating Voltage Min. - DC V = 20

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL