Schneider Electric TM2DMM8DRT

Plc Expansion Module, Discrete 4 in 4 Out 0.0001A 24 VDC Modicon M238 Series
$ 279.96
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TM2DMM8DRT.

RS (Formerly Allied Electronics)

Datasheet5 pages6 years ago
Datasheet2 pages0 years ago
Datasheet3 pages0 years ago

Newark

TodayComponents

CAD Models

Download Schneider Electric TM2DMM8DRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric TM2DMM8DRT provided by its distributors.

PLC EXPANSION MODULE, DISCRETE 4 IN 4 OUT 0.0001A 24 VDC MODICON M238 SERIES
SIMATIC IFP1900 PRO HD LR Flat Panel 19’ display (16:9). Multitouch. Full HD resolution. Prepared for support arm/pedestal and expansion elements Extended version up to 30 m. 1920 x 1080 pixels. for 24 V DC. display port/DVI interface IP65 fully enclosed with adaptation for extensions left and right with flange mount with basic adapter mounting material
Main Characteristic Value(s) Range of Product Modicon M238 logic controller Product or Component Type Discrete I/O module Discrete input number 4 Discrete input voltage 24 V Discrete input voltage type DC Discrete output number 4 Discrete output type Relay Complementary Characteristic Value(s) Range Compatibility TwidoAdvantys OTB Input voltage limits 20.4...28.8 V Discrete input logic Sink or source Discrete input current 7 mA Input impedance 3.4 kOhm Discrete output function 1 NO Current per channel 2 A Maximum current per output common 7 A Number of common point 1 for output1 for input Contact resistance 45 mOhm Response time 4 ms at state 0 input4 ms at state 1 input Minimum switching current 0.1 mA 0.1 V DC Isolation between channels None Isolation between channels and internal logic 2300 V for 1 minute (output)500 V for 1 minute (input) Isolation between input channel and output channel 1500 V for 1 minute Isolation between output channels group 1500 V for 1 minute Mechanical durability 20000000 cycles Electrical durability 100000 cycles 0.5 A AC-15 240 V AC cos phi = 0.35 inductive100000 cycles 1 A AC-15 240 V AC cos phi = 0.7 inductive100000 cycles 1 A DC-13 24 V DC inductive (L/R = 7 ms)100000 cycles 2 A 240 V AC resistive100000 cycles 2 A 30 V DC resistive Current consumption 20 mA 24 V DC at state 1 for all input/output25 mA 5 V DC at state 1 for all input/output Local signalling 1 display block Electrical connection 1 removable screw terminal block Mounting Support 35 mm symmetrical DIN rail Product Weight 0.209 lb(US) (0.095 kg)

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM2 DMM 8DRT