Schneider Electric TM2DDI8DT

Schneider Electric Telemecanique Modicon PLC digitale in en uitgangsmodule - TM2DDI8DT
$ 213.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TM2DDI8DT.

RS (Formerly Allied Electronics)

Datasheet5 pages6 years ago
Datasheet1 page0 years ago
Datasheet3 pages0 years ago

Newark

TodayComponents

CAD Models

Download Schneider Electric TM2DDI8DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric TM2DDI8DT provided by its distributors.

Schneider Electric Telemecanique Modicon PLC digitale in en uitgangsmodule - TM2DDI8DT
SIMATIC IFP1500 V2 4:3; 15’ multi-touch display (4:3) with 1024x768 pixel resolution; built-in unit for 24 V DC. display port/DVI interface; including DP/USB cable 1.8 m; USB on the rear side; Standard Siemens Design
Main Characteristic Value(s) Range of Product Modicon M238 logic controller Product or Component Type I/O expansion module Discrete input number 8 Discrete input voltage 24 V Discrete input voltage type DC Complementary Characteristic Value(s) Range Compatibility TwidoAdvantys OTB Input voltage limits 20.4...28.8 V Discrete input logic Sink or source Discrete input current 7 mA Input impedance 3.4 kOhm Number of common point 1 Response time 4 ms at state 04 ms at state 1 Isolation between channels None Isolation between channels and internal logic 500 V for 1 minute Current consumption 25 mA 5 V DC at state 1 for all input Local signalling 1 display block Electrical connection 1 removable screw terminal block Mounting Support 35 mm symmetrical DIN rail Product Weight 0.2 lb(US) (0.1 kg)

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM 2DDI8DT
  • TM2 DDI 8DT