Schneider Electric TM258LF42DT4L

Schneider Electric Logische controller - Modicon M258 TM258LF42DT4L - TM258LF42DT4L
$ 2,530.01
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TM258LF42DT4L.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago
Datasheet3 pages6 years ago
Datasheet3 pages0 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Schneider Electric TM258LF42DT4L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria
Introduction Date2019-04-16
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-06-29

Descriptions

Descriptions of Schneider Electric TM258LF42DT4L provided by its distributors.

Schneider Electric Logische controller - Modicon M258 TM258LF42DT4L - TM258LF42DT4L
SIMATIC HMI. IWP1500MT. Industrial WebPanel. Multi-Touch. browser HTML5. display TFT 15’ widescreen. apparecchio da incasso
Logic Controller, 26I/16O Digital, 4Ai; No. Of Analog Inputs:4; No. Of Analog Outputs:-; No. Of Digital Inputs:26; No. Of Digital Outputs:16; Meter Display Type:-; Ip/Nema Rating:Ip20; Product Range:Modicon M258 Series Rohs Compliant: Yes |Schneider Electric TM258LF42DT4L
Analogue Inputs = 4 / Digital Inputs = 26 / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = 4 ... 20 mA / Analogue Input Type = 0 ... 10 V / Digital Input Type = 24 VDC / Digital Output Type = Transistor / Number of Transistor Outputs = 16 / Input/Output Max. = 42 I/O Points / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 24 / Baud Rate Max. kbps = 115.2 / Communication Interface Type = USB / Communication Interface Type = Ethernet / Communication Interface Type = MODBUS / Communication Interface Type = RS-232 / Communication Interface Type = RS-485 / Communication Interface Type = CANopen / Real-Time Clock = Yes / Termination Type = Spring Terminal / Mounting Type = DIN Rail Mount / Battery Backup = Yes / Protection Rating = IP20 / Program Capacity = 64 MB / Series = Modicon

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL