Schneider Electric TM258LF42DR

Schneider Electric Logische controller - Modicon M258 TM258LF42DR - TM258LF42DR
$ 2,165.015
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TM258LF42DR.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago
Datasheet5 pages6 years ago
Datasheet4 pages0 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Schneider Electric TM258LF42DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria
Introduction Date2019-04-16
Lifecycle StatusEOL (Last Updated: 6 months ago)
LTB Date2026-06-29
LTD Date2026-06-29

Descriptions

Descriptions of Schneider Electric TM258LF42DR provided by its distributors.

Schneider Electric Logische controller - Modicon M258 TM258LF42DR - TM258LF42DR
Logic Controller, 26I/16O, 24Vdc; No. Of Digital Inputs:26; No. Of Digital Outputs:16; Product Range:Modicon M258 Series Rohs Compliant: Yes |Schneider Electric TM258LF42DR
SIMATIC ITC2200 V3 PRO. Industrial Thin Client. 22’ widescreen TFT display. capacitive touch sensor. Supported protocols: RDP. VNC. SMARTSERVER. HTML5. etc.. neutral design. prepared for support arm with add-on elements
Digital Inputs = 26 / Digital Input Type = 24 VDC / Digital Output Type = Relay / Digital Output Type = Transistor / Number of Relay Outputs = 12 / Number of Transistor Outputs = 4 / Input/Output Max. = 42 I/O Points / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 24 / Baud Rate Max. kbps = 115.2 / Communication Interface Type = USB / Communication Interface Type = Ethernet / Communication Interface Type = MODBUS / Communication Interface Type = RS-232 / Communication Interface Type = RS-485 / Communication Interface Type = CANopen / Real-Time Clock = Yes / Termination Type = Spring Terminal / Mounting Type = DIN Rail Mount / Battery Backup = Yes / Protection Rating = IP20 / Program Capacity = 64 MB / Series = Modicon

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL