Schneider Electric TM241CEC24U

Schneider Electric Logische controller - Modicon M241 TM241CEC24U - TM241CEC24U
$ 707.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TM241CEC24U.

Burklin Elektronik

Datasheet10 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-11.11%

CAD Models

Download Schneider Electric TM241CEC24U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric TM241CEC24U provided by its distributors.

Schneider Electric Logische controller - Modicon M241 TM241CEC24U - TM241CEC24U
Logic Controller, Enet/Can, Rj45, 24Vdc; No. Of Digital Inputs:14; No. Of Digital Outputs:10; Product Range:- Rohs Compliant: Yes |Schneider Electric TM241CEC24U
SIMATIC ITC1500 V3 PRO. Industrial Thin Client. 15’ widescreen TFT display. capacitive touch sensor. Supported protocols: RDP. VNC. Smart Server. HTML5. etc.. standard design. prepared for support arm with add-on elements
Digital Inputs = 14 / Digital Input Type = 24 VDC / Digital Output Type = Transistor / Number of Transistor Outputs = 10 / Input/Output Max. = 24 I/O Points / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 24 / Load Current mA = 500 / Baud Rate Max. kbps = 115.2 / Data Memory = 64 MB / Communication Interface Type = USB / Communication Interface Type = RS-232 / Communication Interface Type = RS-485 / Communication Interface Type = Ethernet / Communication Interface Type = MODBUS / Communication Interface Type = CANopen / Real-Time Clock = Yes / Termination Type = Screw Terminal Block / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Protection Rating = IP20 / Program Capacity = 8 MB / Series = Modicon

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL