Schneider Electric TM221ME32TK

Controller; Logic; 32 I/O; 24VDC Supply; Transistor PNP (Ethernet); Modicon M221
$ 492.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TM221ME32TK.

Farnell

Datasheet11 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-33.33%

CAD Models

Download Schneider Electric TM221ME32TK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-11-09

Descriptions

Descriptions of Schneider Electric TM221ME32TK provided by its distributors.

Controller; Logic; 32 I/O; 24VDC Supply; Transistor PNP (Ethernet); Modicon M221
Controller, Plc, Digital, 32 I/O; No. Of Digital Inputs:32; No. Of Digital Outputs:32; Product Range:Schneider Modicon Series Rohs Compliant: Yes |Schneider Electric TM221ME32TK
SIMATIC ITC1900 V3. Industrial Thin Client. 19’ widescreen TFT display. capacitive touch sensor. Supported protocols: RDP. VNC. SMARTSERVER HTML5 et. al.. Standard Design. panel mount
Digital Inputs = 16 / Number of Digital Inputs, Usable by Analogue = 2 / Analogue Input Type = 0 ... 10 V / Digital Input Type = 24 VDC / Digital Output Type = Transistor / Number of Transistor Outputs = 16 / Number of High Speed Counters = 4 / Input/Output Max. = 32 I/O Points / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 24 / Load Current mA = 100 / Baud Rate Max. kbps = 115.2 / Data Memory = 256 kB / Communication Interface Type = USB / Communication Interface Type = RS-232 / Communication Interface Type = RS-485 / Communication Interface Type = Ethernet / Communication Interface Type = MODBUS / Real-Time Clock = Yes / Termination Type = Terminal Block / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Protection Rating = IP20 / Series = Modicon

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM221ME32TK.