Schneider Electric TM221ME16RG

Controller; Logic; 16 I/O; 24VDC; Relay; Spring; Ethernet; Modular; Modicon M221
$ 387.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TM221ME16RG.

Master Electronics

Datasheet17 pages10 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-34.53%

CAD Models

Download Schneider Electric TM221ME16RG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric TM221ME16RG provided by its distributors.

Controller; Logic; 16 I/O; 24VDC; Relay; Spring; Ethernet; Modular; Modicon M221
SIMATIC ITC 1200. Industrial Thin Client. 12’ Widescreen TFT display. touch operation. supported protocols: RDP. VNC. SmartServer. web
Controller, Plc, Digital, 16 I/O; No. Of Digital Inputs:16; No. Of Digital Outputs:16; Product Range:- Rohs Compliant: Yes |Schneider Electric TM221ME16RG
CONTROLLER, 16 I/O RELAY; No. of Digital Inputs: 16; No. of Digital Outputs: 16; Product Range: -; SVHC: No SVHC (15-Jan-2019); Available until stocks are exhausted
Digital Inputs = 8 / Number of Digital Inputs, Usable by Analogue = 2 / Analogue Input Type = 0 ... 10 V / Digital Input Type = 24 VDC / Digital Output Type = Relay / Number of Relay Outputs = 8 / Number of High Speed Counters = 4 / Input/Output Max. = 16 I/O Points / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 24 / Load Current A = 2 / Baud Rate Max. kbps = 115.2 / Data Memory = 256 kB / Communication Interface Type = USB / Communication Interface Type = RS-232 / Communication Interface Type = RS-485 / Communication Interface Type = Ethernet / Communication Interface Type = MODBUS / Real-Time Clock = Yes / Termination Type = Spring Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Protection Rating = IP20 / Series = Modicon

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL