Schneider Electric TM221M16TG

Controller; Logic; 16 I/O; 24VDC; Transistor PNP; Spring; Modular; Modicon M221
$ 364.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TM221M16TG.

Newark

Datasheet11 pages0 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-72.00%

CAD Models

Download Schneider Electric TM221M16TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric TM221M16TG provided by its distributors.

Controller; Logic; 16 I/O; 24VDC; Transistor PNP; Spring; Modular; Modicon M221
Controller, Plc, Digital, 16 I/O; No. Of Digital Inputs:16; No. Of Digital Outputs:16; Product Range:- Rohs Compliant: Yes |Schneider Electric TM221M16TG
SIMATIC Mobile Panel 277F IWLAN (RFID) (USA). with integrated acknowledgment button. emergency stop button. handwheel key-operated switch and two illuminated pushbuttons. configurable with WinCC flexible Standard Version 2007 or higher or TIA Portal V11 SP2 or higher incl.
Square D (Schneider Electric) TM221M16TG Modicon Logic Controller. Schneider Electric Square D™ Modicon™ Logic Controller, Series: M221, 24 VDC, 7 mA Discrete Input/5 mA Fast Input, 22 W at 24 V With Max Number of I/O Expansion Module/3.2 W at 24 V Without I/O Expansion Module Power, 100 kHz/5 kHz/0.1 kHz Frequency, 8 Discrete/4 Fast/2 Analog Inputs, 8 Transistor/2 Fast Outputs, Modbus Slave/Modbus Master Communication, Memory: 256 kB, DIN Rail/Surface Mounting, -10 to 55 deg C Horizontal/-10 to 35 deg C Vertical, 70 mm L x 70 mm W x 90 mm H Dimensi. Additional Description: SQD -TM221M16TG (N) M221-16IO Tr.PNP BOOK SPRING. Catalog Description: Logic controller, Modicon M221, 16 IO transistor PNP spring.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL