Schneider Electric TM221M16R

Schneider Electric Logische controller - Modicon M221 TM221M16R - TM221M16R
$ 390.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TM221M16R.

Newark

Datasheet10 pages0 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.00%

CAD Models

Download Schneider Electric TM221M16R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2023-02-02
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric TM221M16R provided by its distributors.

Schneider Electric Logische controller - Modicon M221 TM221M16R - TM221M16R
Controller, Plc, Digital, 16 I/O; No. Of Digital Inputs:16; No. Of Digital Outputs:16; Product Range:- Rohs Compliant: Yes |Schneider Electric TM221M16R
SIMATIC MOBILE PANEL 277 IWLAN V2 (USA). CONF. W. WINCC FLEX STANDARD VERSION 2008 AND HIGHER OR TIA PORTAL V11 SP2 AND HIGHER INCL. 1 MAIN BATTERY POWER SUPPLY TO BE ORDERED SEPARATELY
Digital Inputs = 8 / Number of Digital Inputs, Usable by Analogue = 2 / Analogue Input Type = 0 ... 10 V / Digital Input Type = 24 VDC / Digital Output Type = Relay / Number of Relay Outputs = 8 / Number of High Speed Counters = 4 / Input/Output Max. = 16 I/O Points / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 24 / Load Current A = 2 / Baud Rate Max. kbps = 115.2 / Data Memory = 256 kB / Communication Interface Type = USB / Communication Interface Type = RS-232 / Communication Interface Type = RS-485 / Communication Interface Type = MODBUS / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Protection Rating = IP20 / Series = Modicon

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL