Schneider Electric TM221CE16R

Controller; Logic; 16 I/O; 100-240VAC Supply; Relay NO (Ethernet); Modicon M221
$ 386.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TM221CE16R.

Farnell

Datasheet11 pages0 years ago
Datasheet16 pages8 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.13%

CAD Models

Download Schneider Electric TM221CE16R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric TM221CE16R provided by its distributors.

Controller; Logic; 16 I/O; 100-240VAC Supply; Relay NO (Ethernet); Modicon M221
Controller, Plc, Digital, 16 I/O; No. Of Digital Inputs:9; No. Of Digital Outputs:7; Product Range:Modicon M221 Series Rohs Compliant: Yes |Schneider Electric TM221CE16R
SIMATIC MP 277 8’ Key Multi Panel with retentive memory 7.5’ TFT display. 6 MB configuration memory. configurable with WinCC flexible 2008 Standard SP3 Update 5 WinCC Comfort V13 HSP
Digital Inputs = 9 / Number of Digital Inputs, Usable by Analogue = 2 / Analogue Input Type = 0 ... 10 V / Digital Output Type = Relay / Number of Relay Outputs = 7 / Input/Output Max. = 16 I/O Points / Operating Voltage Min. V = 5 / Operating Voltage Max. V = 250 / Load Current A = 2 / Data Memory = 256 kB / Communication Interface Type = Ethernet / Communication Interface Type = Serial / Communication Interface Type = USB 2.0 / Real-Time Clock = Yes / Termination Type = Screw Terminal Block / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Protection Rating = IP20 / Program Capacity = 256 KB / Series = Modicon M221

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM221CE16R.