Schneider Electric TM221C24R

Controller; Logic; 24 I/O; 100-240VAC Supply; Relay NO Output; Modicon M221
$ 410.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TM221C24R.

Farnell

Datasheet11 pages0 years ago

element14 APAC

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-65.00%

CAD Models

Download Schneider Electric TM221C24R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2023-02-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric TM221C24R provided by its distributors.

Controller; Logic; 24 I/O; 100-240VAC Supply; Relay NO Output; Modicon M221
OEM MP270-6’ W. TFT DISPLAY AND AND INTEGR. ETHERNET. STANDARD DESIGN. W/O PCMCIA SLOT. W/O PROTOOL RUNTIME SW. W/O UL CERTIFICATION
Controller, Plc, Digital, 24 I/O; No. Of Digital Inputs:24; No. Of Digital Outputs:24; Product Range:Schneider Modicon Series Rohs Compliant: Yes |Schneider Electric TM221C24R
Square D (Schneider Electric) TM221C24R Modicon Logic Controller. Schneider Electric Square D™ Modicon™ Logic Controller, Series: M221, 100 to 240 VAC, 7 mA Discrete Input/5 mA Fast Input, 55 VA at 100 to 240 V With Max Number of I/O Expansion Module/32 VA at 100 to 240 V Without I/O Expansion Module Power, 14 Discrete/2 Analog Inputs, 10 Relay Outputs, (1) RJ45/RS232/RS485 Communication, Memory: 256 kB, DIN Rail/Surface Mounting, -10 to 55 deg C Horizontal/-10 to 35 deg C Vertical, 70 mm L x 110 mm W x 90 mm H Dimensions. Additional Description: SQD -TM221C24R M221-24IO RELAY. Catalog Description: Logic controller, Modicon M221, 24 IO relay.
Digital Inputs = 14 / Number of Digital Inputs, Usable by Analogue = 2 / Analogue Input Type = 0 ... 10 V / Digital Input Type = 24 VDC / Digital Output Type = Relay / Number of Relay Outputs = 10 / Number of High Speed Counters = 4 / Input/Output Max. = 24 I/O Points / Operating Voltage Min. V = 100 / Operating Voltage Max. V = 240 / Load Current A = 2 / Baud Rate Max. kbps = 115.2 / Data Memory = 256 kB / Communication Interface Type = USB / Communication Interface Type = RS-232 / Communication Interface Type = RS-485 / Communication Interface Type = MODBUS / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Protection Rating = IP20 / Series = Modicon

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM221C24R.