Schneider Electric STBACI0320K

Analog C In 4Ch, 4-20Ma Kit Conns, base Rohs Compliant: Yes |Schneider Electric STBACI0320K
$ 626.735
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric STBACI0320K.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago
Datasheet4 pages6 years ago
Datasheet3 pages0 years ago

Burklin Elektronik

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Schneider Electric STBACI0320K provided by its distributors.

Analog C In 4Ch,4-20Ma Kit Conns,base Rohs Compliant: Yes |Schneider Electric STBACI0320K
PLC EXPANSION MODULE, CURRENT TERMINAL BLOCK 4 INPUT 24 VDC STB SERIES
Standard analog input kit STB - 4..20 mA - 4 I - 15 bits + sign
Schneider Electric Modicon STB STBACI0320K - STBACI0320K
Electric Connection Kit For Use With Modicon STB Series
Module Type = Analogue Input Module / Suitable for = Modicon STB / Analogue Inputs = 4 / Input Type = Current / Operating Voltage Max. V = 24 / Input Current mA = 20 / Termination Type = Screw Terminal / Termination Type = Spring Clamp Terminal / Mounting Type = Base Mount / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Series = Modicon / Protection Rating = IP20 / Width mm = 18 / Height mm = 128 / Depth mm = 70

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL