Schneider Electric SSP1A450M7

Solid State Relay, 1-P, Panel Mount, 50A @ 660VAC, 90-280VDC, Harmony SSP1 Serie
$ 46.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric SSP1A450M7.

IHS

Datasheet5 pages6 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric SSP1A450M7 provided by its distributors.

SOLID STATE RELAY, 1-P, PANEL MOUNT, 50A @ 660VAC, 90-280VDC, HARMONY SSP1 SERIE
Solid State Relay, 1 Phase, Screw Clamp, Panel, SCR
Solid State Rly, Spst-No, 50A, 90-280Vac; Contact Configuration:Spst-No; Load Current:50A; Operating Voltage Max:660Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:-; Operating Voltage Min:48Vac Rohs Compliant: Yes |Schneider Electric SSP1A450M7
Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 34 / Series = SSP / Length mm = 45 / Control Voltage Min. V = 90 / Control Voltage Max. V = 280 / Switching Function = Zero Cross Switching / Height mm = 59 / Contact Configuration = 1NO / Load Voltage Max. V = 660 / Load Current Min. mA = 150 / Load Current Max. A = 50 / Load Voltage Min. V = 48

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSP1A450M7.