Schneider Electric SSP1A125M7T

Solid State Relay, 1-P, 25A @ 300 VAC 90-280 VDC W/tpad, Harmony SSP1 Series
$ 24.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric SSP1A125M7T.

IHS

Datasheet5 pages6 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric SSP1A125M7T provided by its distributors.

SOLID STATE RELAY, 1-P, 25A @ 300 VAC 90-280 VDC W/TPAD, HARMONY SSP1 SERIES
Schneider Electric Harmony Solid State Relais SSP1A125M7T - SSP1A125M7T
Solid State Relay, 1 Phase, screw, Panel, SCR
Trigger Output SSR, 1-Channel, 4000V Isolation
SOLID STATE RLY, SPST-NO, 25A, 90-280VAC
SSR 1P PANEL MNT 25A@300VAC ZC 90-280VDC W TPA
Solid State Rly, Spst-No, 25A, 90-280Vac; Contact Configuration:Spst-No; Load Current:25A; Operating Voltage Max:300Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:-; Operating Voltage Min:24Vac Rohs Compliant: Yes |Schneider Electric SSP1A125M7T

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL