Schneider Electric SSP1A125BDT

Solid state relay-panel mount-thermal pad-input 3-32V DC, output 24-300V AC, 25 A
$ 22.134
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric SSP1A125BDT.

IHS

Datasheet5 pages6 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.62%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric SSP1A125BDT provided by its distributors.

Solid state relay-panel mount-thermal pad-input 3-32V DC, output 24-300V AC,25 A
RELAY, SSR, ZERO-SWITCHING, SPST-NO, CUR-RTG 25A, CTRL-V 3-32DC, VOL-RTG 24-280AC
Schneider Electric Harmony Solid State Relais SSP1A125BDT - SSP1A125BDT
Solid State Relay, Spst-No, 25A, 3-32Vdc; Contact Configuration:Spst-No; Load Current:25A; Operating Voltage Max:300Vac; Relay Mounting:Panel; Relay Terminals:Screw; Switching Mode:-; Operating Voltage Min:24Vac; Control Voltage Rohs Compliant: Yes |Schneider Electric SSP1A125BDT
Schneider Electric Square D Zelio Solid State Relay, 1-Phase Zero Voltage Switching, Series: SSP, 25 A, 0.5 hp at 120 VAC, 1 hp at 240 VAC Power, 3 to 32 V DC Coil, 1NO 1 Form A Contact Form, 1 Pole, Panel Mounting, Screw Terminal, IP20 Enclosure, -40 to 80 deg C, 2.32 in H x 1.75 in W x 1.35 in D Dimensions
Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 34 / Series = SSP / Length mm = 45 / Control Voltage Min. V = 3 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 59 / Contact Configuration = 1NO / Load Voltage Max. V = 300 / Load Current Min. mA = 150 / Load Current Max. A = 25 / Load Voltage Min. V = 24

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL