Schneider Electric SSP1A110BD

Solid state relay, 3-32 VDC, zero voltage switching, screw mounting, SSP1A110BD
$ 15.27
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric SSP1A110BD.

IHS

Datasheet5 pages6 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2019-05-24
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-08-15

Descriptions

Descriptions of Schneider Electric SSP1A110BD provided by its distributors.

Solid state relay, 3-32 VDC, zero voltage switching, screw mounting, SSP1A110BD
SOLID STATE RELAY, 1-P, PANEL MOUNT 10A @ 300 VAC 3-32 VDC, HARMONY SSP1 SERIES
Schneider Electric Harmony Solid State Relais SSP1A110BD - SSP1A110BD
SOLID STATE RELAY, SPST-NO, 10A, 3-32VDC
Ssr1p Panel Mnt,10A@300VAC,ZC,3-32VDC,I, 10 A, 24 to 300V AC, SSP1 Series
Trigger Output SSR, 1-Channel, 4000V Isolation
SSR 1P PANEL MNT 10A@300VAC ZC 3-32VDC IN
Solid State Relay, Spst-No, 10A, 3-32Vdc; Contact Configuration:Spst-No; Load Current:10A; Operating Voltage Max:300Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:-; Operating Voltage Min:24Vac Rohs Compliant: Yes |Schneider Electric SSP1A110BD

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSP1A110BD.