Schneider Electric SSM3A325BD

Solid state relay, 4-32 VDC, zero voltage switching, DIN rail, SSM3A325BD
$ 129.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric SSM3A325BD.

IHS

Datasheet4 pages6 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-61.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric SSM3A325BD provided by its distributors.

Solid state relay, 4-32 VDC, zero voltage switching, DIN rail, SSM3A325BD
SOLID STATE RELAY, 25A, INPUT 4-32VDC, OUTPUT 48-600VAC, 3 NO, DIN RAIL MOUNT
SOLID STATE RELAY, 3-CH, 25A AT 48-600 VAC 4-32 VDC, HARMONY SSM3 SERIES
Solid State Relay, 3Pst-No, 25A, 4-32Vdc; Contact Configuration:3Pst-No; Load Current:25A; Operating Voltage Max:600Vac; Relay Mounting:Din Rail; Relay Terminals:Screw; Switching Mode:-; Operating Voltage Min:48Vac Rohs Compliant: Yes |Schneider Electric SSM3A325BD
Solid State Relay, 3 Phase, screw, symmetrical DIN rail
Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = SSM / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Contact Configuration = 3NO / Load Voltage Max. V = 600 / Load Current Min. mA = 100 / Load Current Max. A = 25 / Load Voltage Min. V = 48

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM3A325BD.