Schneider Electric SSL1A12BD

Solid state relay, 15-30 VDC, zero voltage switching, 24-280 VAC, 2 A, SSL1A12BD
$ 15.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric SSL1A12BD.

IHS

Datasheet4 pages6 years ago

Master Electronics

Electro Sonic

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+0.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric SSL1A12BD provided by its distributors.

Solid state relay, 15-30 VDC, zero voltage switching, 24-280 VAC, 2 A, SSL1A12BD
SPST-NO Solid State Relay PC Pin PCB Mount; AC Switching SCR; 2 A; 30 V dc
Schneider Electric Interface Single Relay; Solid State; 2A; 1-NO; 15-30VDC IN; 24-280VAC OUT; Zero Crossing
Schneider Electric Harmony Solid State Relais SSL1A12BD - SSL1A12BD
Plug in relay, Harmony Solid State Relays, 2A, zero voltage switching, input 15 to 30V DC, output 24 to 280V AC
Relay SSR 6mA 30V DC-IN 2A 280V AC-OUT 4-Pin
SOLID STATE RELAY, SPST-NO, 2A, 15-30VDC
SSR SLIM 1 CHANN, 2A@24-280VAC ZERO, 15-30VDC
Ssr, Pcb Mount, 280Vac, 2A, Th; Contact Configuration:Spst-No; Load Current:2A; Operating Voltage Max:280Vac; Relay Mounting:Pcb; Relay Terminals:Through Hole; Switching Mode:Zero Crossing; Operating Voltage Min:24Vac Rohs Compliant: Yes |Schneider Electric SSL1A12BD

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL