Solid State Contactor, 60A, 48-600Vac; Load Current:60A; Operating Voltage Max:600Vac; Control Voltage Max:32Vdc; Switching Mode:Zero Voltage Turn On; Contactor Mounting:Din Rail; Contactor Terminals:Spring; Control Voltage Min:4Vdc Rohs Compliant: Yes |Schneider Electric SSD1A360BDC3
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names: