Schneider Electric SSD1A360BDC2

DIN Mounted Solid State Relay, 1 Phase, screw, DIN rail
$ 106.33
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric SSD1A360BDC2.

RS (Formerly Allied Electronics)

Datasheet5 pages5 years ago
Datasheet5 pages5 years ago

Inventory History

3 month trend:
+57.69%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2026-01-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric SSD1A360BDC2 provided by its distributors.

DIN Mounted Solid State Relay, 1 Phase, screw, DIN rail
Schneider Electric Harmony Solid State Relais SSD1A360BDC2 - SSD1A360BDC2
Solid State Contactor, 60A, 48-600Vac; Load Current:60A; Operating Voltage Max:600Vac; Control Voltage Max:32Vdc; Switching Mode:Zero Voltage Turn On; Contactor Mounting:Din Rail; Contactor Terminals:Screw; Control Voltage Min:4Vdc Rohs Compliant: Yes |Schneider Electric SSD1A360BDC2
Schneider Electric SSD1A360BDC2 Zelio Solid State Relay Brand: Schneider Electric. Part Number: SSD1A360BDC2. Schneider Electric Square D Zelio Solid State Relay, 1-Channel 1-Phase Zero Voltage Switching, Series: SSD1, 60 A, 1.5 kW/2 hp, 3.73 kW/5 hp, 7.46 kW/10 hp Power, 47 to 440 Hz Frequency, 4 to 32 V AC Control/48 to 600 V AC Load Coil, 1NO 1 Form A Contact Form, DIN Rail Mounting, Plug-In/Screw Terminal, IP20 Enclosure, -40 to 80 deg C, 1.77 in W x 4.39 in H x 6.08 in D Dimensions. Additional Description: SQD -SSD1A360BDC2 solid state relay-DIN rail, Single Phase. Catalog Description: DIN rail mount, Harmony Solid State Relays, 60A, zero Voltage switching, contactor configuration screw input, input 4 to 32V DC, output 48 to 600V AC..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL