Solid State Contactor, 45A, 48-600Vac; Load Current:45A; Operating Voltage Max:600Vac; Control Voltage Max:280V; Switching Mode:Zero Voltage Turn On; Contactor Mounting:Din Rail; Contactor Terminals:Screw; Operating Voltage Min:48Vacrohs Compliant: Yes |Schneider Electric SSD1A345M7C2
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names: