Solid State Contactor, 35A, 48-600Vac; Load Current:35A; Operating Voltage Max:600Vac; Control Voltage Max:32Vdc; Switching Mode:Zero Voltage Turn On; Contactor Mounting:Din Rail; Contactor Terminals:Screw; Control Voltage Min:4Vdc Rohs Compliant: Yes |Schneider Electric SSD1A335BDC2
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names: