Schneider Electric SSD1A335BDC1

Schneider Electric Harmony Solid State Relais SSD1A335BDC1 - SSD1A335BDC1
$ 77.106
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric SSD1A335BDC1.

Master Electronics

Datasheet11 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.12%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2026-01-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric SSD1A335BDC1 provided by its distributors.

Schneider Electric Harmony Solid State Relais SSD1A335BDC1 - SSD1A335BDC1
SPST-NO SSR SCREW DIN RAIL PANEL MOUNT, ZERO CROSSING SCR, 30 A, 32 V DC
Relay SSR 15mA 32V DC-IN 35A 600V AC-OUT
Solid state relay-DIN rail, Single Phase
Solid State Relay, Spst, 35A, 48-600Vac; Contact Configuration:Spst-No; Load Current:35A; Operating Voltage Max:600Vac; Relay Mounting:Din Rail; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:48Vac Rohs Compliant: Yes |Schneider Electric SSD1A335BDC1
Schneider Electric SSD1A335BDC1 1-Channel 1-Phase Zero Voltage Switching Solid State Relay With Green LED Brand: Schneider Electric. Part Number: SSD1A335BDC1. Schneider Electric Square D Zelio Solid State Relay, 1-Channel 1-Phase Zero Voltage Switching, Series: SSD1, 35 A, 1.5 kW/2 hp, 3.73 kW/5 hp, 7.46 kW/10 hp Power, 47 to 440 Hz Frequency, 4 to 32 V AC Control/48 to 600 V AC Load Coil, 1NO 1 Form A Contact Form, DIN Rail Mounting, Screw Terminal, IP20 Enclosure, -40 to 80 deg C, 0.89 in W x 4.59 in D x 3.67 in H Dimensions. Additional Description: SQD -SSD1A335BDC1 solid state relay-DIN rail, Single Phase. Catalog Description: DIN rail mount relay, Harmony Solid State Relays, 35A, zeroVoltage switching, input 4...32V DC, output 48...600V AC..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL