Schneider Electric SR3XT61FU

Plc Expansion Modules, 240 VAC 4 in 2 Out Discrete Screw 0.006A Zelio SR3 Series
$ 97.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric SR3XT61FU.

RS (Formerly Allied Electronics)

Datasheet6 pages6 years ago
Datasheet1 page16 years ago
Datasheet4 pages0 years ago

TME

Inventory History

3 month trend:
-8.33%

CAD Models

Download Schneider Electric SR3XT61FU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric SR3XT61FU provided by its distributors.

PLC EXPANSION MODULES, 240 VAC 4 IN 2 OUT DISCRETE SCREW 0.006A ZELIO SR3 SERIES
Discrete I/O Module, 4 Input, 2 Output; No. Of Digital Inputs:4; No. Of Digital Outputs:2; Product Range:Zelio Logic Series Rohs Compliant: Yes |Schneider Electric SR3XT61FU
Module Type = Digital I/O Module / Suitable for = Zelio Logic / Input Type = Digital / Output Type = Relay / Inputs = 4 / Outputs = 2 / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Operating Voltage Max. - AC V = 240 / Operating Voltage Min. - AC V = 100

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL