Schneider Electric SR3XT141FU

Plc Expansion Modules, 240 VAC 8 in 6 Out Discrete Screw 0.006A Zelio SR3 Series
$ 153.813
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric SR3XT141FU.

RS (Formerly Allied Electronics)

Datasheet6 pages6 years ago
Datasheet1 page16 years ago
Datasheet4 pages0 years ago

TME

Inventory History

3 month trend:
-16.67%

CAD Models

Download Schneider Electric SR3XT141FU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric SR3XT141FU provided by its distributors.

PLC EXPANSION MODULES, 240 VAC 8 IN 6 OUT DISCRETE SCREW 0.006A ZELIO SR3 SERIES
Discrete I/O Module, 8 Input, 6 Output; No. Of Digital Inputs:8; No. Of Digital Outputs:6; Product Range:Zelio Logic Series Rohs Compliant: Yes |Schneider Electric SR3XT141FU
Module Type = Digital I/O Module / Suitable for = Zelio Logic / Input Type = Digital / Output Type = Relay / Inputs = 8 / Outputs = 6 / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Operating Voltage Max. - AC V = 240 / Operating Voltage Min. - AC V = 100
To meet the demand for applications that require more flexibility than a simple relay, timer or counter, but are too small or simple for the smallest Nano PLC, the new generation of Zelio Logic smart relays are now available. Designed to accept and control outputs just like a relay, Zelio Logic features dual language capability, using either Function Block Diagram (FBD) or Ladder Logic Programming (LL), and can easily be programmed by using either the front panel or by utilizing ZelioSoft software. This new generation of Zelio Logic smart relays provides customers with considerable gains from the design stage to the monitoring of their applications, due to its simplicity and flexibility.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR3 XT141FU