Schneider Electric SR3XT141BD

Zelio SR3 expansion module 14 I-O 24VDC ; RoHS Compliant: Yes
$ 151.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric SR3XT141BD.

element14 APAC

Datasheet5 pages9 years ago

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
-16.56%

CAD Models

Download Schneider Electric SR3XT141BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric SR3XT141BD provided by its distributors.

Zelio SR3 expansion module 14 I-O 24VDC ;RoHS Compliant: Yes
RELAY, ZELIO, 24V, 8 DI/6 RO; No. of Digital Inputs:8; No. of Digital Outputs:6; SVHC:No SVHC (19-Dec-2011); Approval Bodies:CSA / UL; External Depth:59.5mm; External Length / Height:110mm; For Use With:SR3BxxxBD Smart Relays; Input Voltage Max:24V DC; Input Voltage Min:24V DC; Mounting Type:DIN Rail; No. of Inputs:8; No. of Outputs:6; Supply Voltage:24V DC; Supply Voltage Max:24V DC
Module Type = Digital I/O Module / Suitable for = Zelio Logic / Input Type = Resistance / Output Type = Relay / Inputs = 8 / Outputs = 6 / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Operating Voltage Max. - DC V = 24 / Operating Voltage Min. - DC V = 19

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL