Modular Relay, 6 I/4 O Digital; No. Of Analog Inputs:-; No. Of Analog Outputs:-; No. Of Digital Inputs:6; No. Of Digital Outputs:4; Meter Display Type:-; Ip/Nema Rating:Ip20, Ip40; Product Range:Zelio Logic Series Rohs Compliant: Yes |Schneider Electric SR3PACKFU
Digital Inputs = 6 / Output Type = Relay / Number of Relay Outputs = 4 / Operating Voltage Min. V = 100 / Operating Voltage Max. V = 240 / Communication Interface Type = USB / Display Type = LCD / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Protection Rating = IP40 / Contents = Programmable Logic Controller (PLC) / Contents = USB Cable
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names: