Schneider Electric SR3PACK2FU

Modular Discovery Packs, Zelio Logic, Smart Relay Discovery Pack, 26 I/o, 100-240VAC
$ 519.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric SR3PACK2FU.

element14 APAC

Datasheet3 pages9 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+32.63%

Descriptions

Descriptions of Schneider Electric SR3PACK2FU provided by its distributors.

MODULAR DISCOVERY PACKS, ZELIO LOGIC, SMART RELAY DISCOVERY PACK, 26 I/O, 100-240VAC
STARTER PACK, ZELIO LOGIC; No. of Digital Inputs:16; No. of Digital Outputs:10; SVHC:No SVHC (19-Dec-2012); Approval Bodies:CE, CSA, C-tick, UL; External Depth:59.5mm; External Length / Height:90mm; External Width:125mm; Input Voltage Max:240VAC; Input Voltage Min:100VAC; No. of Inputs:16; No. of Outputs:10; Supply Voltage Max:240VAC; Supply Voltage Min:100VAC
Digital Inputs = 16 / Output Type = Relay / Number of Relay Outputs = 10 / Operating Voltage Min. V = 100 / Operating Voltage Max. V = 240 / Communication Interface Type = USB / Display Type = LCD / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Protection Rating = IP40 / Contents = Programmable Logic Controller (PLC) / Contents = USB Cable

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR3 PACK2FU