Schneider Electric SR3B261JD

Electromechanical Relay 12VDC 8/5A 10PST-NO (( 90mm 124.6mm 84mm)) DIN Rail Modular Smart Relay
$ 379.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric SR3B261JD.

Newark

Datasheet7 pages8 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

TME

Inventory History

3 month trend:
-36.36%

CAD Models

Download Schneider Electric SR3B261JD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric SR3B261JD provided by its distributors.

Electromechanical Relay 12VDC 8/5A 10PST-NO (( 90mm 124.6mm 84mm)) DIN Rail Modular Smart Relay
Mod Relay, 6 I Analog, 16 I/10 O Digital; No. Of Analog Inputs:6; No. Of Analog Outputs:-; No. Of Digital Inputs:16; No. Of Digital Outputs:10; Meter Display Type:-; Ip/Nema Rating:Ip20, Ip40; Product Range:Zelio Logic Series Rohs Compliant: Yes |Schneider Electric SR3B261JD
Digital Inputs = 16 / Number of Digital Inputs, Usable by Analogue = 6 / Analogue Input Type = 0 ... 10 V / Analogue Input Type = 0 ... 12 V / Digital Input Type = 12 VDC / Digital Output Type = Relay / Number of Relay Outputs = 10 / Input/Output Max. = 26 I/O Points / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 12 / Load Current A = 1.5 / Scan Time ms = 90 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Function Block Diagram (FBD) / Data Buffer = EEPROM / Display Type = LCD / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Protection Rating = IP40 / Series = Zelio Logic

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL