Schneider Electric SR3B261FU

Modular smart relay Zelio Logic - 26 I O - 100..240 V AC - clock - display
$ 455.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric SR3B261FU.

Newark

Datasheet6 pages8 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
-12.22%

CAD Models

Download Schneider Electric SR3B261FU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2025-06-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric SR3B261FU provided by its distributors.

Modular smart relay Zelio Logic - 26 I O - 100..240 V AC - clock - display
Smart Relay , Modular, 16 Discrete Inputs - 10 Relay Outputs, 120/240VAC
Modular Smart Relay, 26 I/O, 100-240V; No. Of Analogue Inputs:-; No. Of Analogue Outputs:-; No. Of Digital Inputs:16; No. Of Digital Outputs:10; Meter Display Type:Lcd; Ip/Nema Rating:Ip20, Ip40; Product Range:Zelio Logic Series; Rohs Compliant: Yes |Schneider Electric SR3B261FU
RELAY, ZELIO, 100-240VAC, 16 DI/10; No. of Digital Inputs:16; No. of Digital Outputs:10; Voltage, Supply Max:240V ac; Voltage, Supply Min:100V ac; Approval Bodies:CE, CSA, UL, C-tick; External Depth:59.5mm; External Length / Height:90mm; Mounting Type:DIN Rail / Panel Mount; No. of Inputs:16; No. of Outputs:10; Voltage, Input Max:240V ac; Voltage, Input Min:100V ac; Width, External:125mm
Digital Inputs = 16 / Digital Input Type = 240 VAC / Digital Output Type = Relay / Number of Relay Outputs = 10 / Input/Output Max. = 26 I/O Points / Operating Voltage Min. V = 100 / Operating Voltage Max. V = 240 / Load Current A = 1.5 / Scan Time ms = 90 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Function Block Diagram (FBD) / Data Buffer = EEPROM / Display Type = LCD / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Protection Rating = IP40 / Series = Zelio Logic

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL