Schneider Electric SR3B101FU

Modular smart relay Zelio Logic - 10 I O - 100..240 V AC - clock - display
$ 269.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric SR3B101FU.

Burklin Elektronik

Datasheet6 pages3 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-13.33%

CAD Models

Download Schneider Electric SR3B101FU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-12-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric SR3B101FU provided by its distributors.

Modular smart relay Zelio Logic - 10 I O - 100..240 V AC - clock - display
COMPACT SMART RELAY, 6I/P, 4O/P DIGITAL; SVHC: No SVHC (15-Jan-2019)
SCHNEIDER ELECTRIC SR3B101FU Logic Relay,100-240VAC,With Display
Electromechanical Relay 4PST-NO 8A 100V to 240VAC DIN Rail
Schneider Zelio SR3 10I-O 100-240VAC
Modular Relay, 6 I/4 O Digital; No. Of Analog Inputs:-; No. Of Analog Outputs:-; No. Of Digital Inputs:6; No. Of Digital Outputs:4; Meter Display Type:-; Ip/Nema Rating:Ip20, Ip40; Product Range:Zelio Logic Series Rohs Compliant: Yes |Schneider Electric SR3B101FU
Digital Inputs = 6 / Digital Input Type = 240 VAC / Digital Output Type = Relay / Number of Relay Outputs = 4 / Input/Output Max. = 10 I/O Points / Operating Voltage Min. V = 100 / Operating Voltage Max. V = 240 / Load Current A = 1.5 / Scan Time ms = 90 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Function Block Diagram (FBD) / Data Buffer = EEPROM / Display Type = LCD / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Protection Rating = IP40 / Series = Zelio Logic

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL