Schneider Electric SR2PACKFU

Compact discovery packs, Zelio Logic SR2 SR3, smart relay discovery pack, 12 IO, 100 to 240V AC
$ 331.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric SR2PACKFU.

Master Electronics

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+2.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric SR2PACKFU provided by its distributors.

Compact discovery packs, Zelio Logic SR2 SR3, smart relay discovery pack, 12 IO, 100 to 240V AC
Compact Relay, 8 I/4 O Digital; No. Of Analog Inputs:-; No. Of Analog Outputs:-; No. Of Digital Inputs:8; No. Of Digital Outputs:4; Meter Display Type:-; Ip/Nema Rating:Ip20, Ip40; Product Range:Zelio Logic Series Rohs Compliant: Yes |Schneider Electric SR2PACKFU
Digital Inputs = 12 / Output Type = Relay / Number of Relay Outputs = 4 / Operating Voltage Min. V = 100 / Operating Voltage Max. V = 240 / Communication Interface Type = USB / Display Type = LCD / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Protection Rating = IP40 / Contents = Programmable Logic Controller (PLC) / Contents = USB Cable

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL