Schneider Electric SR2PACKBD

Compact smart relay Zelio Logic - “discovery” pack - 12 I O - 24 V DC
$ 336.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric SR2PACKBD.

Burklin Elektronik

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
+25.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric SR2PACKBD provided by its distributors.

Compact smart relay Zelio Logic - “discovery” pack - 12 I O - 24 V DC
STARTER PACK, ZELIO LOGIC; No. of Analogue Inputs: 4; No. of Analogue Outputs: -; No. of Digital Inputs: 4; No. of Digital Outputs: 4; Product Range: -; Approval Bodies: CE, CSA, C-tick, UL; External Depth: 59.5mm; External Length / Height: 90mm; External Width: 72mm; Input Voltage Max: 24VDC; Input Voltage Min: 24VDC; No. of Inputs: 8; No. of Outputs: 4Outputs; Supply Voltage: 24VDC; Supply Voltage Max: 24VDC
Digital Inputs = 8 / Number of Digital Inputs, Usable by Analogue = 4 / Output Type = Relay / Number of Relay Outputs = 4 / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Communication Interface Type = USB / Display Type = LCD / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Protection Rating = IP40 / Contents = Programmable Logic Controller (PLC) / Contents = USB Cable

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL