Schneider Electric SR2PACK2FU

Compact discovery packs, Zelio Logic, smart relay discovery pack, 20 I/O, 100.240 V AC
$ 438.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric SR2PACK2FU.

RS (Formerly Allied Electronics)

Datasheet2 pages0 years ago
Datasheet3 pages6 years ago
Datasheet2 pages0 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginFrance
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric SR2PACK2FU provided by its distributors.

Compact discovery packs, Zelio Logic, smart relay discovery pack, 20 I/O, 100.240 V AC
Compact Relay, 12 I/8 O Digital; No. Of Analog Inputs:-; No. Of Analog Outputs:-; No. Of Digital Inputs:12; No. Of Digital Outputs:8; Meter Display Type:-; Ip/Nema Rating:Ip20, Ip40; Product Range:Zelio Logic Series Rohs Compliant: Yes |Schneider Electric SR2PACK2FU
Digital Inputs = 12 / Output Type = Relay / Number of Relay Outputs = 8 / Operating Voltage Min. V = 100 / Operating Voltage Max. V = 240 / Communication Interface Type = USB / Display Type = LCD / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Protection Rating = IP40 / Contents = Programmable Logic Controller (PLC) / Contents = USB Cable

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL