Schneider Electric SR2E201FU

Compact smart relay Zelio Logic - 20 I O - 100..240 V AC - clock - no display
$ 327.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric SR2E201FU.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago
Datasheet6 pages6 years ago
Datasheet4 pages0 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-12.50%

CAD Models

Download Schneider Electric SR2E201FU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-08-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric SR2E201FU provided by its distributors.

Compact smart relay Zelio Logic - 20 I O - 100..240 V AC - clock - no display
Compact Relay, 12 I/8 O Digital; No. Of Analog Inputs:-; No. Of Analog Outputs:-; No. Of Digital Inputs:12; No. Of Digital Outputs:8; Meter Display Type:-; Ip/Nema Rating:Ip20, Ip40; Product Range:Zelio Logic Series Rohs Compliant: Yes |Schneider Electric SR2E201FU
Digital Inputs = 12 / Digital Input Type = 240 VAC / Digital Output Type = Relay / Number of Relay Outputs = 8 / Input/Output Max. = 20 I/O Points / Operating Voltage Min. V = 100 / Operating Voltage Max. V = 240 / Load Current A = 1.5 / Scan Time ms = 90 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Function Block Diagram (FBD) / Data Buffer = EEPROM / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = No / Protection Rating = IP40 / Series = Zelio Logic

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL