Schneider Electric SR2D201BD

Compact smart relay, Zelio Logic SR2 SR3, 20 IO, 24V DC, no clock, no display
$ 304.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric SR2D201BD.

Newark

Datasheet6 pages8 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Amar Radio Corporation

TME

Inventory History

3 month trend:
+20.99%

CAD Models

Download Schneider Electric SR2D201BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-08-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric SR2D201BD provided by its distributors.

Compact smart relay, Zelio Logic SR2 SR3, 20 IO, 24V DC, no clock, no display
RELAY, ZELIO 2, 24VDC, 20 I/O(R); Depth, external:59.5mm; Inputs, No. of:12; Length / Height, external:90mm; Output type:Relay; Outputs, No. of:8; Voltage, supply DC max:24V dc; Width, external:124.6mm
Digital Inputs = 12 / Number of Digital Inputs, Usable by Analogue = 2 / Analogue Input Type = 0 ... 10 V / Analogue Input Type = 0 ... 24 V / Digital Input Type = 24 VDC / Digital Output Type = Relay / Number of Relay Outputs = 8 / Input/Output Max. = 20 I/O Points / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Load Current A = 1.5 / Scan Time ms = 90 / Programming Language Used = Ladder Diagram (LD) / Data Buffer = EEPROM / Real-Time Clock = No / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = No / Protection Rating = IP40 / Series = Zelio Logic

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL