Schneider Electric SR2D101BD

compact smart relay Zelio Logic - 10 I O - 24 V DC - no clock - no display
$ 197.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric SR2D101BD.

Newark

Datasheet5 pages8 years ago

Burklin Elektronik

Amar Radio Corporation

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+1.33%

CAD Models

Download Schneider Electric SR2D101BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-08-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric SR2D101BD provided by its distributors.

compact smart relay Zelio Logic - 10 I O - 24 V DC - no clock - no display
COMPACT SMART RELAY, 10 I/O, 24V; No. of Analogue Inputs:-; No. of Analogue Outputs:-; No. of Digital Inputs:6; No. of Digital Outputs:4; Meter Display Type:-; IP / NEMA Rating:IP20, IP40; Product Range:Zelio Logic Serie
RELAY, ZELIO 2, 24VDC, 10 I/O(R); No. of Analogue Inputs: -; No. of Analogue Outputs: -; No. of Digital Inputs: 6; No. of Digital Outputs: 4; Product Range: -; Approval Bodies: CE, CSA, C-tick, UL; External Depth: 59.5mm; External Length / Height: 90mm; External Width: 72mm; For Use With: Simple Automation Systems; Height: 90mm; No. of Inputs: 6; No. of Outputs: 4Outputs; Output Type: Relay; Supply Voltage DC Max: 24VDC; Supply Voltage Max: 24VDC
Digital Inputs = 6 / Digital Input Type = 24 VDC / Digital Output Type = Relay / Number of Relay Outputs = 4 / Input/Output Max. = 10 I/O Points / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Load Current A = 1.5 / Scan Time ms = 90 / Programming Language Used = Ladder Diagram (LD) / Data Buffer = EEPROM / Real-Time Clock = No / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = No / Protection Rating = IP40 / Series = Zelio Logic

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL