Schneider Electric SR2B201BD

Description No. of Analog Inputs: 6 No. of Digital Inputs: 12 No. of Digital Outputs: 8
$ 335.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric SR2B201BD.

Master Electronics

Datasheet10 pages10 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+16.67%

CAD Models

Download Schneider Electric SR2B201BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric SR2B201BD provided by its distributors.

Description No. of Analog Inputs:6 No. of Digital Inputs:12 No. of Digital Outputs:8
RELAY, ZELIO, 24VDC, 12 DI/8 RO; No. of Analogue Inputs:6; No. of Digital Inputs:12; No. of Digital Outputs:8; SVHC:No SVHC (19-Dec-2011); Approval Bodies:CE / CSA / C-tick / UL; External Depth:59.5mm; External Length / Height:90mm; External Width:125mm; Input Voltage Max:24V DC; Input Voltage Min:24V DC; Mounting Type:DIN Rail / Panel; No. of Inputs:12; No. of Outputs:8; Supply Voltage:24V DC; Supply Voltage Max:24V DC
Digital Inputs = 12 / Number of Digital Inputs, Usable by Analogue = 6 / Analogue Input Type = 0 ... 10 V / Analogue Input Type = 0 ... 24 V / Digital Input Type = 24 VDC / Digital Output Type = Relay / Number of Relay Outputs = 8 / Input/Output Max. = 20 I/O Points / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Load Current A = 1.5 / Scan Time ms = 90 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Function Block Diagram (FBD) / Data Buffer = EEPROM / Display Type = LCD / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = No / Protection Rating = IP40 / Series = Zelio Logic

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR2 B201BD