Schneider Electric SR2B201B

Compact Smart Relay/programmable, 20 I/o, 24VAC W/lcd, Zelio Logic SR2 Series
$ 367.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric SR2B201B.

Newark

Datasheet5 pages8 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

TME

Inventory History

3 month trend:
-8.70%

CAD Models

Download Schneider Electric SR2B201B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-08-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric SR2B201B provided by its distributors.

COMPACT SMART RELAY/PROGRAMMABLE, 20 I/O, 24VAC W/LCD, ZELIO LOGIC SR2 SERIES
Compact Relay, 12 I/ 8 O Digital; No. Of Analog Inputs:-; No. Of Analog Outputs:-; No. Of Digital Inputs:12; No. Of Digital Outputs:8; Meter Display Type:-; Ip/Nema Rating:Ip20, Ip40; Product Range:Zelio Logic Series Rohs Compliant: Yes |Schneider Electric SR2B201B
Digital Inputs = 12 / Digital Input Type = 24 VDC / Digital Output Type = Relay / Number of Relay Outputs = 8 / Input/Output Max. = 20 I/O Points / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 24 / Load Current A = 1.5 / Scan Time ms = 90 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Function Block Diagram (FBD) / Data Buffer = EEPROM / Display Type = LCD / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = No / Protection Rating = IP40 / Series = Zelio Logic

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL