Schneider Electric SR2A201FU

Electromechanical Relay 100 to 240VAC 8A 8PST-NO DIN Rail Compact Smart Relay
$ 379.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric SR2A201FU.

Master Electronics

Datasheet9 pages10 years ago

Newark

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.34%

CAD Models

Download Schneider Electric SR2A201FU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-08-18
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Schneider Electric SR2A201FU provided by its distributors.

Electromechanical Relay 100 to 240VAC 8A 8PST-NO DIN Rail Compact Smart Relay
Smart Relay, 240Vac, 12 I/P, 8 Relay O/P; Current Rating:-; Product Range:-; Ip/Nema Rating:Ip20, Ip40; Meter Display Type:Lcd; No. Of Analog Outputs:8; No. Of Digital Inputs:12 Rohs Compliant: Yes |Schneider Electric SR2A201FU
Digital Inputs = 12 / Digital Input Type = 240 VAC / Digital Output Type = Relay / Number of Relay Outputs = 8 / Input/Output Max. = 20 I/O Points / Operating Voltage Min. V = 100 / Operating Voltage Max. V = 240 / Load Current A = 1.5 / Scan Time ms = 90 / Programming Language Used = Ladder Diagram (LD) / Data Buffer = EEPROM / Display Type = LCD / Real-Time Clock = No / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = No / Protection Rating = IP40 / Series = Zelio Logic

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR2 A201FU
  • SR2A201FU.