Schneider Electric SR2A201BD

Compact smart relay Zelio Logic - 20 I O - 24 V DC - no clock - display
$ 330.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric SR2A201BD.

Farnell

Datasheet6 pages8 years ago
Datasheet6 pages9 years ago
Datasheet16 pages22 years ago
Datasheet8 pages23 years ago

element14 APAC

Burklin Elektronik

Amar Radio Corporation

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.88%

CAD Models

Download Schneider Electric SR2A201BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2022-07-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric SR2A201BD provided by its distributors.

Compact smart relay Zelio Logic - 20 I O - 24 V DC - no clock - display
LOGIC RELAY, ZELIO, 12I/P, 8O/P, 24V; No. of Analogue Inputs: 2; No. of Analogue Outputs: -; No. of Digital Inputs: 12; No. of Digital Outputs: 8; Product Range: -; External Depth: 59.5mm; External Length / Height: 90mm; External Width: 124.6mm; Supply Voltage: 24VDC
Digital Inputs = 12 / Number of Digital Inputs, Usable by Analogue = 2 / Analogue Input Type = 0 ... 10 V / Analogue Input Type = 0 ... 24 V / Digital Input Type = 24 VDC / Digital Output Type = Relay / Number of Relay Outputs = 8 / Input/Output Max. = 20 I/O Points / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Load Current A = 1.5 / Scan Time ms = 90 / Programming Language Used = Ladder Diagram (LD) / Data Buffer = EEPROM / Display Type = LCD / Real-Time Clock = No / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = No / Protection Rating = IP40 / Series = Zelio Logic

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR2 A201BD