Schneider Electric SR2A101FU

Telemecanique Compact Smart Relay, Zelio Logic, 10 I/o, 100...240 V AC, No Clock, Display
$ 238.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric SR2A101FU.

Master Electronics

Datasheet9 pages10 years ago

JRH Electronics

TodayComponents

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-27.84%

CAD Models

Download Schneider Electric SR2A101FU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2019-10-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric SR2A101FU provided by its distributors.

TELEMECANIQUE COMPACT SMART RELAY, ZELIO LOGIC, 10 I/O, 100...240 V AC, NO CLOCK, DISPLAY
ZELIO LOGIC, SMART RELAY, 250VAC, 8A; No. of Digital Inputs:6; No. of Digital Outputs:4; Meter Display Type:(Not Applicable); IP / NEMA Rating:IP20, IP40 ;RoHS Compliant: Yes
RELAY, ZELIO, 100-240VAC, 6 DI/4 RO; No. of Digital Inputs:6; No. of Digital Outputs:4; SVHC:No SVHC (19-Dec-2011); Approval Bodies:CE / CSA / C-tick / UL; External Depth:59.5mm; External Length / Height:90mm; External Width:72mm; For Use With:Simple Automation Systems; Input Voltage Max:240V AC; Input Voltage Min:100V AC; Mounting Type:DIN Rail / Panel; No. of Inputs:6; No. of Outputs:4; Supply Voltage Max:240V AC; Supply Voltage Min:100V AC
Digital Inputs = 6 / Digital Input Type = 240 VAC / Digital Output Type = Relay / Number of Relay Outputs = 4 / Input/Output Max. = 10 I/O Points / Operating Voltage Min. V = 100 / Operating Voltage Max. V = 240 / Load Current A = 1.5 / Scan Time ms = 90 / Programming Language Used = Ladder Diagram (LD) / Data Buffer = EEPROM / Display Type = LCD / Real-Time Clock = No / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = No / Protection Rating = IP40 / Series = Zelio Logic

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR2 A101FU