Schneider Electric RXM4GB2P7

Electromechanical Relay 230VAC 15KOhm 2A 4PDT(27x21x55)mm Plug-In Miniature Relay
$ 8.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RXM4GB2P7.

IHS

Datasheet5 pages7 years ago

element14 APAC

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Relay; E-Mech; DPDT; Latching; Ctrl-V120AC; 5A; 250VAC; Socket Mnt; Blade Term; MY Series
PanasonicHC4D-H-AC240V
Relays 220/240VAC 3A 4PDT-MBB(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
Power Relay, 4Pdt, 24Vdc, 5A, Plug In; Relay Type:general Purpose; Coil Voltage
Active RoHS Compliant 4PDT (4Form C) General Purpose Power Relay 20ms -55C~70C 180Ohms 46mA
Schneider Electric782XDX1C-12D
Control Relay E-Mech 4PDT 3A 12 VDC,782 Power Series
Schneider Electric782XDX3C-120A
Relay; E-Mech; Control; 4PDT; Cur-Rtg 3A; Ctrl-V 120AC; Vol-Rtg 120/240 AC, 28/220 DC

Descriptions

Descriptions of Schneider Electric RXM4GB2P7 provided by its distributors.

Electromechanical Relay 230VAC 15KOhm 2A 4PDT(27x21x55)mm Plug-In Miniature Relay
Relay, 4 Form C (NO/NC), 230 V (AC), 15000 Ω, 3 A, monostable, RXM4GB2P7
Interface Relay; Series:RXM; Coil Voltage VAC Nom:230V; Coil Resistance:15000ohm; No. of Poles:4; Contacts:4PDT; Relay Mounting:Plug In; Carry Current:3A; Coil Voltage AC Max:230V ;RoHS Compliant: Yes
RELAY, 4PDT, 250VAC, 2A; Contact Configuration: 4PDT; Coil Voltage: 230VAC; Contact Current: 2A; Product Range: Zelio RXM Series; Relay Mounting: Socket; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Connect;
RELAY, 4 CO, 230VAC, W/ LED; Relay Type:General Purpose; Coil Voltage VAC Nom:230V; Contact Current Max:6A; Coil Resistance:15kohm; Contact Configuration:4PDT; Coil Type:AC; Relay Mounting:Plug-In; External Height:40mm; External Width:21mm; External Depth:27mm; Contact Configuration:4PDT

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL