Schneider Electric RXM4GB2F7

Electromechanical Relay 120VAC 3.63KOhm 2A 4PDT (27x21x53.7)mm Plug-In Miniature Relay
$ 8.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RXM4GB2F7.

IHS

Datasheet5 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

element14

Inventory History

3 month trend:
+157%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric RXM4GB2F7 provided by its distributors.

Electromechanical Relay 120VAC 3.63KOhm 2A 4PDT (27x21x53.7)mm Plug-In Miniature Relay
SCHNEIDER MINIATURE PLUG-IN RELAY, HARMONY RXM, 4C/O, 120VAC 50/60HZ, 3A WITH LED
Schneider Electric Harmony Elektromechanische Relais RXM4GB2F7 - RXM4GB2F7
Relay, 4 Form C (NO/NC), 120 V (AC), 4430 Ω, 3 A, monostable, RXM4GB2F7
Plug-In, General Purpose Relay, Square, 3 A, 14 Pins, Quick Connect
RELAY, 4PDT SOCKET MOUNT, 3 A @ 28VDC 120 VAC, HARMONY RXM SERIES
Miniature Plug-in Relay RXM, 4CO, AC, 120V, 3A, PCB Pins
14 pin relay 120 Vac coil,4PCO,3 A,w/led
Schneider Electric Miniature Relay; 3A; 4PDT Bifurcated; 120VAC; 14-Blade; LED; Mechanical Indicator; Test Button
Miniature Plug-in Relay - Zelio RXM
Interface Relay; Series:RXM; Coil Voltage VAC Nom:120V; Coil Resistance:4430ohm; No. of Poles:4; Contacts:4PDT; Relay Mounting:Plug In; Carry Current:3A; Coil Voltage AC Max:120V ;RoHS Compliant: Yes
POWER RELAY, 4PDT, 2A, 250VAC; Contact Configuration: 4PDT; Coil Voltage: 120VAC; Contact Current: 2A; Product Range: Zelio RXM Series; Relay Mounting: Socket; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Co

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL