Schneider Electric RXM4GB2B7

Electromechanical Relay 24VAC 180Ohm 3A 4PDT (27x21x55)mm Plug-In Plug-In Relay
$ 8.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RXM4GB2B7.

IHS

Datasheet5 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

element14

Inventory History

3 month trend:
-35.29%

CAD Models

Download Schneider Electric RXM4GB2B7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric RXM4GB2B7 provided by its distributors.

Electromechanical Relay 24VAC 180Ohm 3A 4PDT (27x21x55)mm Plug-In Plug-In Relay
Schneider Electric Harmony Elektromechanische Relais RXM4GB2B7 - RXM4GB2B7
4PDT Socket Mount Non-Latching Relay Plug In; 3 A @ 28 V dc; 24V ac
Miniature Plug-in relay - Zelio RXM 4 C/, 24V AC Coil Volts, 4 C/O
RELAY, 4PDT SOCKET MOUNT, 3 A @ 28VDC, 24 VAC, HARMONY RXM SERIES
Miniature Plug-in Relay RXM, 4CO, AC, 24V, 3A, PCB Pins
Schneider PLUG-IN RELAY 250V 3A RXM +OPTIONS
HARMONY, MINIATURE PLUG-IN RELAY
Interface Relay; Series:RXM; Coil Voltage VAC Nom:24V; Coil Resistance:180ohm; No. of Poles:4; Contacts:4PDT; Relay Mounting:Plug In; Carry Current:3A; Coil Voltage AC Max:24V ;RoHS Compliant: Yes
POWER RELAY, 4PDT, 2A, 250VAC; Contact Configuration: 4PDT; Coil Voltage: 24VAC; Contact Current: 2A; Product Range: Zelio RXM Series; Relay Mounting: Socket; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Con

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL